UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet

N

Subtotal (1 unit)*

$457.96

(exc. GST)

$503.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.96

*price indicative

RS Stock No.:
820-303
Mfr. Part No.:
RUTX10000000
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Ethernet Connector

Transmission Speed

1000Mbps

Nominal Supply Voltage

50 VDC

Connection Type

Ethernet

Mount Type

DIN Rail, Wall Mount

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Depth

95.2mm

Weight

355g

Height

32.2mm

Series

RUTX10

Width

115mm

Standards/Approvals

UL/CSA Safety

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS professional Ethernet router delivers Advanced connectivity through multiple Gigabit Ethernet ports, dual-band Wi-Fi, and Bluetooth technology for seamless communication across various sectors such as industrial, retail, and smart cities.

Four Gigabit Ethernet ports support extensive device connections

Dual-band Wi-Fi provides robust wireless coverage

Numerous VPN protocols ensure secure remote management

Bluetooth 5.0 facilitates short-range communication

Dynamic routing supports various network protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy