UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet

N

Subtotal (1 unit)*

$457.96

(exc. GST)

$503.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.96

*price indicative

RS Stock No.:
820-302
Mfr. Part No.:
RUTX10000300
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Ethernet Connector

Transmission Speed

1000Mbps

Nominal Supply Voltage

50 VDC

Mount Type

DIN Rail, Wall Mount

Connection Type

Ethernet

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

115mm

Standards/Approvals

UL/CSA Safety

Height

32.2mm

Weight

355g

Depth

95.2mm

Series

RUTX10

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS professional Ethernet router designed for robust connectivity within diverse environments, ensuring reliable performance for demanding applications requiring both wired and wireless communication capabilities.

4 x Gigabit Ethernet ports for high-speed connectivity

Wave-2 802.11ac Dual Band Wi-Fi and Bluetooth LE for versatile wireless communication

Extensive VPN protocol support, including OpenVPN and IPsec, for secure connections

Dynamic routing capabilities for efficient network management

Up to 150 simultaneous Wi-Fi connections to accommodate multiple users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy