UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet

N

Subtotal (1 unit)*

$935.30

(exc. GST)

$1,028.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$935.30

*price indicative

RS Stock No.:
820-300
Mfr. Part No.:
RUTX14000000
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

50 VDC

Mount Type

DIN Rail

Connection Type

Ethernet

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Depth

95mm

Weight

515g

Standards/Approvals

EAC

Height

44mm

Width

132mm

Series

RUTX14

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS highly capable router delivers exceptional 4G LTE connectivity, enhanced by multiple features designed for secure and efficient networking in various environments.

Supports 4G LTE with speeds up to 600 Mbps and seamless switching between 2 SIM cards

Dual-band WiFi delivers data rates of up to 867 Mbps for reliable wireless connections

Robust security features include firewall protections and support for various VPN protocols

Comprehensive network management capabilities, including static, dynamic routing, and QoS for traffic prioritisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy