UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- RS Stock No.:
- 820-299
- Mfr. Part No.:
- RUTX14000200
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$935.30
(exc. GST)
$1,028.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $935.30 |
*price indicative
- RS Stock No.:
- 820-299
- Mfr. Part No.:
- RUTX14000200
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | RUTX14 | |
| Width | 132mm | |
| Standards/Approvals | EAC | |
| Depth | 95mm | |
| Height | 44mm | |
| Weight | 515g | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series RUTX14 | ||
Width 132mm | ||
Standards/Approvals EAC | ||
Depth 95mm | ||
Height 44mm | ||
Weight 515g | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS high-performance 4G router designed for secure and efficient connectivity, leveraging Advanced mobile communication technologies for seamless internet access across various applications.
Supports 4G (LTE) connectivity, achieving speeds up to 600 Mbps
Dual SIM functionality for automatic network switching based on criteria like signal strength
Provides extensive network management options, including static and dynamic routing
Includes Wi-Fi capabilities with dual-band 802.11ac and up to 150 simultaneous connections
