Teltonika OTD RJ45 Socket

N

Subtotal (1 unit)*

$225.00

(exc. GST)

$247.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.00

*price indicative

RS Stock No.:
808-793
Mfr. Part No.:
OTD144
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Router

Nominal Supply Voltage

42.5–57.0 VDC

Mount Type

Bracket

Connection Type

RJ45 Socket

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

110mm

Series

OTD

Weight

315g

Height

49.3mm

Depth

235mm

Standards/Approvals

WEEE

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy