Subtotal (1 unit)*
$1,973.40
(exc. GST)
$2,170.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,973.40 |
*price indicative
- RS Stock No.:
- 764-817
- Mfr. Part No.:
- ECR-LW300
- Brand:
- INSYS icom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Supported Frequency Bands | 2100MHz | |
| Security Protocols | WPA, WPA2 | |
| Height | 95mm | |
| Standards/Approvals | UKCA | |
| Depth | 105mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Supported Frequency Bands 2100MHz | ||
Security Protocols WPA, WPA2 | ||
Height 95mm | ||
Standards/Approvals UKCA | ||
Depth 105mm | ||
Width 42mm | ||
- COO (Country of Origin):
- HU
The INSYS ICOM router offers a modular design for customized solutions, supporting multiple local IP networks, RSTP, and parallel VPN connections. It features a hardened operating system with extensive monitoring and security options.
Offers digital and analog I/Os
Provides local data processing and connectivity on IoT platforms
Interfaces with plug-in cards
Enables failover functionality
- RS Stock No. 0288978
- Mfr. Part No. EDR-8010-2GSFP
Each
$3,297.26
- RS Stock No. 2198152
- Mfr. Part No. QUARTZ-GOLD-GW21-LTE4(EU) + ACC
Each
$1,000.28
Related links
- INSYS icom 5
- Siretta SNYPER-IOTS GRAPHYTE (GL) Data Logger 2100 MHz SMA Female Cellular Antenna, SMA for 3G/4G LTE and GNSS Port
- MOXA UC-2100 Industrial Computer 4 W ARM Cortex 600 MHz 8000MB 1 Linux
- Facom ECR.0 1/4 in Square Adapter, 22 mm Overall
- Facom ECR.1 1/4 in Hex 25mm Overall
- Facom ECR 1/4 in Square Socket Adapter, 25 mm Overall
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz












