Subtotal (1 unit)*
$1,030.29
(exc. GST)
$1,133.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,030.29 |
*price indicative
- RS Stock No.:
- 718-835
- Mfr. Part No.:
- ICR-2734
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Industrial Gateway | |
| Standards/Approvals | UKCA | |
| Series | ICR | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Industrial Gateway | ||
Standards/Approvals UKCA | ||
Series ICR | ||
- COO (Country of Origin):
- CZ
The Advantech Industrial cellular router is designed for robust connectivity, offering reliable 4G and IoT gateway capabilities with multiple Ethernet ports and SIM card failover.
Dual SIM support ensures automatic failover to prevent service interruptions
Wide temperature tolerance allows operation in harsh environments
Secure web access facilitates remote management and configuration
Advanced cybersecurity features meet IEC 62443-4-2 compliance requirements
Versatile Interface options include Ethernet, USB, and WiFi connectivity
Power consumption is optimised for efficiency in various usage scenarios
