Advantech ICR

Subtotal (1 unit)*

$656.91

(exc. GST)

$722.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$656.91

*price indicative

RS Stock No.:
718-828
Mfr. Part No.:
ICR-2531
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Router

Series

ICR

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The Advantech Router offers reliable wireless communication for mobile networks, utilising Advanced cellular technologies to ensure stable and High speed connectivity for various industrial applications.

Supports LTE Cat.4 with 3G/2G fallback for versatile connectivity

Dual SIM slots provide redundancy for uninterrupted service

Four Ethernet ports enable flexible LAN/WAN configurations

Wide operating temperature range ensures suitability for harsh environments

Built on a Linux platform, allowing for extensive software customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy