Anybus 130Mbps AWB3010 WiFi 2.4GHz
- RS Stock No.:
- 100-592
- Mfr. Part No.:
- AWB3010-B
- Brand:
- Anybus
Subtotal (1 unit)*
$1,216.99
(exc. GST)
$1,338.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.99 |
*price indicative
- RS Stock No.:
- 100-592
- Mfr. Part No.:
- AWB3010-B
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Router | |
| Wireless Connectivity | WiFi | |
| Network Speed | 130Mbps | |
| Wi-Fi Standard | 802.11n | |
| Wireless Data Rate | 20Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Security Protocols | WEP, PEAP, AES, WPA-PSK and WPA2, WPA | |
| Number of Antennas | 3 | |
| Width | 68mm | |
| Standards/Approvals | G, WLAN 802.11 a, N, r(fast roaming) | |
| Weight | 120g | |
| Depth | 33mm | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Router | ||
Wireless Connectivity WiFi | ||
Network Speed 130Mbps | ||
Wi-Fi Standard 802.11n | ||
Wireless Data Rate 20Mbps | ||
Wi-Fi Band 2.4GHz | ||
Security Protocols WEP, PEAP, AES, WPA-PSK and WPA2, WPA | ||
Number of Antennas 3 | ||
Width 68mm | ||
Standards/Approvals G, WLAN 802.11 a, N, r(fast roaming) | ||
Weight 120g | ||
Depth 33mm | ||
Height 93mm | ||
- COO (Country of Origin):
- SE
The HMS Networks Wireless Bridge II Serial enable you to reduce the cost of cables, due to wear and tear, by using Bluetooth® or Wi-Fi communication. With our high-end point-to-point and multi-point technology you can easily establish a secure wireless connection that will help you to reduce unplanned downtime due to cable replacement.
The HMS Networks Wireless Bridge II Serial enable you to reduce the cost of cables, due to wear and tear, by using Bluetooth® or Wi-Fi communication. With our high-end point-to-point and multi-point technology you can easily establish a secure wireless connection that will help you to reduce unplanned downtime due to cable replacement.
No more unplanned downtime
Point to point applications
Industrial Ethernet network connectivity
Easy to get started
Related links
- Anybus 130Mbps AWB3003 WiFi 2.4GHz
- Anybus 130Mbps AWB3000 WiFi 2.4GHz
- Anybus 65Mbps AWB3015 WiFi 2.4GHz
- Anybus AWB2030 7 Port WiFi Extender 65Mbps
- Anybus AWB2031 7 Port WiFi Extender 65Mbps
- Anybus AWB2000 WiFi Extender IEEE 802.11 n 802.11b, 65Mbps
- Tosi 100Mbps TOSIBOX LOCK 350 4 WiFi 2.4GHz
- Teltonika 100Mbps 3 2G LTE, WiFi 2.4GHz
