Lorlin CK, 4 Position Rotary Switch, 1A, PCB Terminal

Subtotal (1 unit)*

$11.39

(exc. GST)

$12.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.39

*price indicative

RS Stock No.:
896-7904
Mfr. Part No.:
CKF1061
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Rotary Switch

Series

CK

Switch Contact Current

1A

Switch Operation

Rotary

Number of Positions

4

Housing Material

Polyamide

Number of Poles

3

Depth

27.5mm

Width

26.2mm

Maximum AC Voltage

24V ac

Maximum DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Mount Type

PCB

Maximum Operating Temperature

85°C

Diameter

27.5mm

Standards/Approvals

RoHS

Terminal Type

PCB Terminal

IP Rating

IP65

Actuator Colour

Black

Mechanical Life

10Cycles

Illuminated

No

Angle of Throw

90 °

COO (Country of Origin):
GB

Lorlin CKF Series IP65 Sealed Rotary Switches


The CKF series has been designed to offer the same form, fit and electrical ratings as the popular CK but with the added IP65 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions, and also offer the option of either solder or PCB terminals.

Made in UK

Cost effective single wafer switch

Moulded 27.5 mm diameter

Standard 30° indexing

Solder or Printed Circuit Board Terminals

Up to 4 poles per switch

Maximum 12 positions

Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts

Dampened indexing & reduced shaft play gives smooth feel

Front panel sealed to IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy