Lorlin, 4 Position 3PST Rotary Switch, 150 mA, Solder
- RS Stock No.:
- 866-0287
- Mfr. Part No.:
- CK1046
- Brand:
- Lorlin
Bulk discount available
Subtotal (1 bag of 5 units)**
$32.32
(exc. GST)
$35.55
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 - 120 | $6.464 | $32.32 |
125 - 245 | $6.428 | $32.14 |
250 - 745 | $6.324 | $31.62 |
750 - 1495 | $6.172 | $30.86 |
1500 + | $6.006 | $30.03 |
**price indicative
- RS Stock No.:
- 866-0287
- Mfr. Part No.:
- CK1046
- Brand:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Configuration | 3PST | |
Contact Current Rating | 150 mA | |
Number of Switch Positions | 4 | |
Number of Contacts | 3 | |
Voltage Rating | 250V ac/dc | |
Diameter | 27.5mm | |
Dimensions | 27.5 (Dia.) x 59.1mm | |
Mounting Type | Panel Mount | |
Terminal Type | Solder | |
Application | Low Power | |
Mechanical Life | >10000Cycles | |
Minimum Operating Temperature | -30°C | |
Height | 59.1mm | |
Case Material | Nylon 6.6 | |
Contact Material | Brass | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Configuration 3PST | ||
Contact Current Rating 150 mA | ||
Number of Switch Positions 4 | ||
Number of Contacts 3 | ||
Voltage Rating 250V ac/dc | ||
Diameter 27.5mm | ||
Dimensions 27.5 (Dia.) x 59.1mm | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Application Low Power | ||
Mechanical Life >10000Cycles | ||
Minimum Operating Temperature -30°C | ||
Height 59.1mm | ||
Case Material Nylon 6.6 | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||