Recently searched

    Lorlin, 4 Position 3P4T Rotary Switch, 150 mA @ 250 V ac, Solder

    Bulk discount available

    Subtotal (1 unit)**

    Was $10.35

    You pay

    $8.35

    (exc. GST)

    $9.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    14 In AU stock for next working day delivery*
    190 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$8.35
    10 - 49$8.21
    50 - 99$8.06
    100 - 249$7.91
    250 +$7.77

    **price indicative

    RS Stock No.:
    711-8357
    Mfr. Part No.:
    CKF1051
    Brand:
    Lorlin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lorlin

    Contact Configuration

    3P4T

    Contact Current Rating

    150 mA @ 250 V ac

    Number of Switch Positions

    4

    Number of Contacts

    3

    Voltage Rating

    250V ac/dc

    Diameter

    27.5mm

    Dimensions

    27.5 x 64.1mm

    Mounting Type

    PCB

    Mounting Hole Size

    1.5 (PCB) mm, 10 (Panel) mm

    Terminal Type

    Solder

    IP Rating

    IP65

    Legend Text Colour

    White

    Legend Text

    1-12

    Minimum Operating Temperature

    -30°C

    Mechanical Life

    10000Operations

    Contact Material

    Silver Plated Brass

    Case Material

    Nylon 66

    Maximum Operating Temperature

    +85°C

    Height

    64.1mm

    Related links