Lorlin, 12 Position SPST Rotary Switch, 150 mA, Solder
- RS Stock No.:
- 866-0265
- Mfr. Part No.:
- CK1044
- Brand:
- Lorlin
Bulk discount available
Subtotal (1 bag of 5 units)**
$43.81
(exc. GST)
$48.19
(inc. GST)
460 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 - 120 | $8.762 | $43.81 |
125 - 245 | $8.71 | $43.55 |
250 - 745 | $8.564 | $42.82 |
750 - 1495 | $8.354 | $41.77 |
1500 + | $8.134 | $40.67 |
**price indicative
- RS Stock No.:
- 866-0265
- Mfr. Part No.:
- CK1044
- Brand:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Configuration | SPST | |
Contact Current Rating | 150 mA | |
Number of Switch Positions | 12 | |
Number of Contacts | 1 | |
Voltage Rating | 250V ac/dc | |
Diameter | 27.5mm | |
Dimensions | 27.5 (Dia.) x 59.1mm | |
Mounting Type | Panel Mount | |
Terminal Type | Solder | |
Application | Low Power | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | >10000Cycles | |
Minimum Operating Temperature | -30°C | |
Height | 59.1mm | |
Contact Material | Brass | |
Case Material | Nylon 6.6 | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Configuration SPST | ||
Contact Current Rating 150 mA | ||
Number of Switch Positions 12 | ||
Number of Contacts 1 | ||
Voltage Rating 250V ac/dc | ||
Diameter 27.5mm | ||
Dimensions 27.5 (Dia.) x 59.1mm | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Application Low Power | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life >10000Cycles | ||
Minimum Operating Temperature -30°C | ||
Height 59.1mm | ||
Contact Material Brass | ||
Case Material Nylon 6.6 | ||