Recently searched

    Lorlin, 3 Position 4P3T Rotary Switch, 150 mA @ 250 V ac, Solder

    Bulk discount available

    Subtotal (1 unit)**

    $8.34

    (exc. GST)

    $9.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    181 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$8.34
    10 - 49$8.24
    50 - 99$8.10
    100 - 249$7.97
    250 +$7.85

    **price indicative

    RS Stock No.:
    711-8366
    Mfr. Part No.:
    CKF1052
    Brand:
    Lorlin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lorlin

    Contact Configuration

    4P3T

    Contact Current Rating

    150 mA @ 250 V ac

    Number of Switch Positions

    3

    Number of Contacts

    4

    Voltage Rating

    250V ac/dc

    Diameter

    27.5mm

    Dimensions

    27.5 x 64.1mm

    Mounting Type

    PCB

    Mounting Hole Size

    1.5 (PCB) mm, 10 (Panel) mm

    Terminal Type

    Solder

    IP Rating

    IP65

    Case Material

    Nylon 66

    Mechanical Life

    10000Operations

    Contact Material

    Silver Plated Brass

    Height

    64.1mm

    Legend Text Colour

    White

    Maximum Operating Temperature

    +85°C

    Legend Text

    1-12

    Minimum Operating Temperature

    -30°C

    Related links