- RS Stock No.:
- 428-9487
- Mfr. Part No.:
- MR-F112
- Brand:
- NKK Switches
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$19.69
(exc. GST)
$21.66
(inc. GST)
Units | Per unit |
1 - 49 | $19.69 |
50 - 99 | $19.36 |
100 - 249 | $18.85 |
250 - 499 | $18.35 |
500 + | $17.91 |
- RS Stock No.:
- 428-9487
- Mfr. Part No.:
- MR-F112
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP12T |
Contact Current Rating | 0.1 → 100 mA |
Number of Switch Positions | 2 → 12 |
Number of Contacts | 1 |
Diameter | 14mm |
Dimensions | 14 x 8.2mm |
Mounting Type | PCB |
Mounting Hole Size | 0.8mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +70°C |
Height | 8.2mm |
Contact Material | Gold Plated Phosphor Bronze |
Case Material | Zinc Plated Zinc Alloy |
Minimum Operating Temperature | -10°C |
Mechanical Life | 30000Operations |
Related links
- Insertion & Extraction Tools
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge