Recently searched

    NIDEC COPAL ELECTRONICS GMBH SS-10, 6 Position Rotary Switch, 100 mA, Solder

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $50.18

    (exc. GST)

    $55.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 07/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    10 - 10$5.018$50.18
    20 - 40$4.818$48.18
    50 - 90$4.719$47.19
    100 +$4.503$45.03

    **price indicative

    RS Stock No.:
    249-8110
    Mfr. Part No.:
    SS-10-15SPE
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    SS-10

    Contact Current Rating

    100 mA

    Number of Switch Positions

    6

    Number of Contacts

    6

    Voltage Rating

    5V dc

    Terminal Type

    Solder

    Related links