Recently searched

    NIDEC COPAL ELECTRONICS GMBH SH-7000, 10 Position, BCD Rotary Switch, 100 mA, Gull Wing

    Bulk discount available

    Subtotal (1 tape of 2 units)**

    $8.98

    (exc. GST)

    $9.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    158 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tape**
    2 - 8$4.49$8.98
    10 - 98$4.385$8.77
    100 - 248$4.28$8.56
    250 +$4.18$8.36

    **price indicative

    Packaging Options:
    RS Stock No.:
    244-4279
    Mfr. Part No.:
    SH-7010TB
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    SH-7000

    Contact Current Rating

    100 mA

    Number of Switch Positions

    10

    Voltage Rating

    5V dc

    Output Coding

    BCD

    Terminal Type

    Gull Wing

    Related links