- RS Stock No.:
- 244-4268
- Mfr. Part No.:
- SD-2010W
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
982 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.52
(exc. GST)
$3.87
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $3.52 | $7.04 |
10 + | $3.315 | $6.63 |
*price indicative |
- RS Stock No.:
- 244-4268
- Mfr. Part No.:
- SD-2010W
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS SD-2000 series rotary coded switch has Low profile of 3.9 mm which makes it perfect for high density board mounting applications.
RoHS compliant
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SD-2000 |
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 5V dc |
Output Coding | BCD |
Terminal Type | Snap-In |
Related links
- Transcend 2 GB SD SD Card, Class 1
- ATP 512 MB Industrial SD SD Card, UHS
- Siemens 512 MB Industrial SD SD Card
- NIDEC COPAL ELECTRONICS GMBH SC-2000 BCD Rotary Switch Pin
- Eaton 256 MB Industrial SD SD Card
- Transcend 8 GB Industrial SD SD Card, Class 10
- Eaton 1 GB Industrial SD SD Card
- NIDEC COPAL ELECTRONICS GMBH SC-2000 BCD Rotary Switch Snap-In