Recently searched

    NIDEC COPAL ELECTRONICS GMBH SA-7000, 10 Position, BCD Rotary Switch, 100 mA, Gull Wing

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    $1,558.00

    (exc. GST)

    $1,714.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 - 500$3.116$1,558.00
    1000 - 1500$2.99$1,495.00
    2000 +$2.833$1,416.50

    **price indicative

    RS Stock No.:
    244-4191
    Mfr. Part No.:
    SA-7010TB
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    SA-7000

    Contact Current Rating

    100 mA

    Number of Switch Positions

    10

    Voltage Rating

    5V dc

    Output Coding

    BCD

    Terminal Type

    Gull Wing

    Related links