- RS Stock No.:
- 244-4178
- Mfr. Part No.:
- S-4010TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Available for back order.
Price (ex. GST) Each (On a Tape of 2)
$5.985
(exc. GST)
$6.583
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | $5.985 | $11.97 |
10 - 98 | $5.835 | $11.67 |
100 - 248 | $5.685 | $11.37 |
250 + | $5.545 | $11.09 |
*price indicative
- RS Stock No.:
- 244-4178
- Mfr. Part No.:
- S-4010TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS S-4000 series SMD type rotary coded switch used for high density board mounting application, also compatible with most automatic pick and place machinery
RoHS compliant
Gold plated contact provides excellent reliability
Low profile design of 2.6 mm
Gold plated contact provides excellent reliability
Low profile design of 2.6 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | S-2000A |
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 24V dc |
Output Coding | BCD |
Terminal Type | J-Hook |
Related links
- NIDEC COPAL ELECTRONICS GMBH S-2000A, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH S-2000A, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SA-7000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH S-8, 8 Position, BCD Rotary Switch,...
- NIDEC COPAL ELECTRONICS GMBH SH-7000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SA-7000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SH-7000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SC-2000, 10 Position, BCD Rotary...