Schurter Rotary Switch, 6.3 A

  • RS Stock No. 173-9707
  • Mfr. Part No. 0033.4501
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

SWA miniature voltage selector

Switch between two standard voltages (110 // 220 V) using a screwdriver or coin.
Series or parallel connection.
Panel mounting.
Solder lug outlets.
To be fitted on protection class II equipment.

Approvals

SEV, VDE, SEMKO, UL, CSA

Specifications
Attribute Value
Contact Current Rating 6.3 A
On back order for despatch 27/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$ 6.22
(exc. GST)
$ 6.84
(inc. GST)
units
Per unit
Per Box*
100 +
$6.22
$622.00
*price indicative
Related Products
Miniature enclosed rotary switches which are protected to ...
Description:
Miniature enclosed rotary switches which are protected to IP67The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life Screwdriver slot on the shaft end allows use without knob Applications include communication and portable test/monitoring ...
A maintained action anti-vandal selector switch of stainless ...
Description:
A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 02 joules. Available with red, green or blue illumination and a choice of 12V, 24V and ...
From Carling Technologies, the Contura V series of ...
Description:
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized ...
Miniature binary coded rotary switches with gold-flashed brass ...
Description:
Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, ...