Vishay Multiturn Dial for use with 46.02 mm Diameter 15 Turn Dial, 1/4 in or 1/8 in Metric Bore Shast Adaptor
- RS Stock No.:
- 850-9328
- Mfr. Part No.:
- 21 1 11
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 850-9328
- Mfr. Part No.:
- 21 1 11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multiturn Dial | |
| For Use With | 46.02 mm Diameter 15 Turn Dial, 1/4 in or 1/8 in Metric Bore Shast Adaptor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multiturn Dial | ||
For Use With 46.02 mm Diameter 15 Turn Dial, 1/4 in or 1/8 in Metric Bore Shast Adaptor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
15-Turn 46mm Diameter Dial Mechanism (Satin Chrome)
Satin chrome finish with black markings
Locking lever for fixed position
Supplied with
locking key and mounting instructions.
Related links
- Vishay Multiturn Dial for use with Precision Potentiometers or Other Rotating Devices Up to 15 Turns
- Vishay Multiturn Dial for use with 6.35 mm Shaft Potentiometers
- TT Electronics/BI 22.2 mm Knob Diameter Multiturn Dial for 6.35 mm Shaft Circular, 2696
- TT Electronics/BI 22.2 mm Knob Diameter Multiturn Dial for 6.35 mm Shaft Circular
- Vishay 1 Single 5 % Through Hole 2-Pin DO-35
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
