ABB Rotary Switch Knob for use with MT Series
- RS Stock No.:
- 225-5878
- Mfr. Part No.:
- 1SFA611410R3506
- Brand:
- ABB
Subtotal (1 unit)*
$136.68
(exc. GST)
$150.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.68 |
*price indicative
- RS Stock No.:
- 225-5878
- Mfr. Part No.:
- 1SFA611410R3506
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rotary Switch Knob | |
| For Use With | MT Series | |
| Colour | Black | |
| Standards/Approvals | DNV GL, RoHS, CE, cULus | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Switch Knob | ||
For Use With MT Series | ||
Colour Black | ||
Standards/Approvals DNV GL, RoHS, CE, cULus | ||
The ABB modular series potentiometer knob has resistance of 50 kOhm. It is non-illuminating black colour knob.
Chrome metal bezel material
Screw clamp connection
Related links
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- TE Connectivity Rotary Switch Knob
- EAO Rotary Switch Knob
- Elma Cap for use with Rotary Switch Knob
- Copal Electronics Rotary Switch Knob for use with Rotary Switch
- APEM Rotary Switch Knob for use with Rotary Switch
- Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch
- Bulgin Rotary Switch Knob for use with Mechanical application