TE Connectivity Knob for use with Switches
- RS Stock No.:
- 679-256
- Mfr. Part No.:
- 6-1437622-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
$652.47
(exc. GST)
$717.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $652.47 | $26.099 |
*price indicative
- RS Stock No.:
- 679-256
- Mfr. Part No.:
- 6-1437622-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- TW
The TE Connectivity Aluminium Straight Knurl Knob features a 6.35 mm (0.25 in) shaft and a 24.1 mm (0.949 in) diameter. Available in black or natural finishes, it has straight knurling for a firm grip and includes a line indicator for clear position identification. Ideal for use in switch and control applications, it combines durability and functionality for precise adjustments.
Straight knurl knob design
Aluminium material
Line indicator on side
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- TE Connectivity Rotary Switch Knob
- TE Connectivity Rotary Switch Knob for use with Knobs
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Knob
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- NKK Switches Rotary Switch Knob for use with DR series
