TE Connectivity Knob for use with Switches
- RS Stock No.:
- 678-689
- Mfr. Part No.:
- 9-1437624-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-689
- Mfr. Part No.:
- 9-1437624-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch knob is MADE from phenolic material. It fits a 6.35 mm shaft and has a 28.5 mm diameter, offering a larger Interface for precise control. The knob includes a skirt with a line-style indicator for clear position marking. Its larger diameter provides improved tactile control, making it suitable for precision adjustments in professional equipment.
Straight Knurl knob
Black colour
RoHS compliant
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- TE Connectivity Rotary Switch Knob
- TE Connectivity End Plate for use with Switches
- TE Connectivity Knob
- TE Connectivity PKS Rotary Switch Knob
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity 32.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 4-1437624-6
