TE Connectivity Knob for use with Switches
- RS Stock No.:
- 677-801
- Mfr. Part No.:
- 7-1437624-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-801
- Mfr. Part No.:
- 7-1437624-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch Knob is a phenolic control accessory designed for precise manual operation in electronic and industrial equipment. It features a ribbed grip with a bar pointer knob design that enhances tactile feedback and directional accuracy. The knob includes a line indicator for Visual alignment and is suitable for 6.35 mm shaft applications, offering a Compact 18.8 mm diameter for space-constrained panels.
Shaft size compatibility is 6.35 mm
Knob diameter is 18.8 mm
Color is black with line indicator
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob
- TE Connectivity Knob for use with Switch
- TE Connectivity Rotary Switch Knob
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Knobs
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity PKS Rotary Switch Knob
