- RS Stock No.:
- 874-4449
- Mfr. Part No.:
- 3VA9157-0PK17
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$524.18
(exc. GST)
$576.60
(inc. GST)
Units | Per unit |
1 + | $524.18 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-4449
- Mfr. Part No.:
- 3VA9157-0PK17
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens 3VA Rotary Operator and Emergency-Stop
Range of accessories including door mounted, side mounted and front mounted rotary operator and emergency stop for 3VA range
Siemens 3VA MCCBs and accessories
Specifications
Attribute | Value |
---|---|
For Use With | 3VA1 100/160 |
Series | Sentron |
Related links
- Rotary Switch Spacer for use with PT Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Siemens Sentron Motor Operator
- Elma Rotary Collet Knob for use with Rotary switch
- Siemens 3VA9 Series Plunger for Use with 3VA1 100/160
- SMC MSZ Series Rotary Actuator 30mm Bore
- APEM Rotary Switch Knob for use with Rotary Switch
- Siemens Handle Mechanism Kit, Sentron Series