Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Switch Disconnectors & Components
Rotary Handles
ABB Black Rotary Handle, OHB Series
RS Stock No.:
235-1874
Mfr. Part No.:
1SCA022615R1730
Brand:
ABB
View all Rotary Handles
6 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$184.70
(exc. GST)
$203.17
(inc. GST)
Units
Per unit
1 +
$184.70
RS Stock No.:
235-1874
Mfr. Part No.:
1SCA022615R1730
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SCA022615R1730
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FI
The ABB handle has 158x66x45mm dimension. It has black colour.
Pistol handle
IP65 degree of protection
Attribute
Value
For Use With
Switch Dissconnector
Handle Colour
Black
Length
125mm
Series
OHB
IP Rating
IP65
Related links
ABB Black Rotary Handle, OHB Series
ABB Rotary Handle, OHB Series
ABB Black Rotary Handle
ABB Black Rotary Handle, 1SCA Series
ABB Black Rotary Handle, OHBS2RJ Series
ABB Black Rotary Handle, OZ Series
ABB Black Rotary Handle, OHBS2AJ Series
ABB Black Rotary Handle, OHBS3 Series