Schneider Electric Red Rotary Handle, 45 mm, TeSyS Vario Series
- RS Stock No.:
- 220-1240
- Mfr. Part No.:
- KCE1LZ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.01
(exc. GST)
$68.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.01 |
*price indicative
- RS Stock No.:
- 220-1240
- Mfr. Part No.:
- KCE1LZ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | VN20, V02...V2, VN12 | |
| Accessory Type | Rotary Handle | |
| Length | 45mm | |
| Series | TeSyS Vario | |
| Colour | Red | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With VN20, V02...V2, VN12 | ||
Accessory Type Rotary Handle | ||
Length 45mm | ||
Series TeSyS Vario | ||
Colour Red | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Vario operating handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a red handle and yellow front plate 45x45mm, for emergency stop switch-disconnector assembly. Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).
It operates a switch body directly or through a shaft extension (to be ordered separately)
Handle not padlockable
Related links
- Schneider Electric Red Rotary Handle TeSyS Vario Series
- Schneider Electric Red 90 mm, TeSyS Vario Series
- Schneider Electric Red Rotary Handle, TeSyS Vario Series
- Schneider Electric Yellow 60 mm, TeSyS Vario Series
- Schneider Electric Red Rotary Handle TeSys Series
- Schneider Electric Red Rotary Handle TeSys Series
- ABB Red Rotary Handle 1SCA Series
- Schneider Electric Red Rotary Handle TeSyS GV Series
