- RS Stock No.:
- 196-4203
- Mfr. Part No.:
- GAX66N
- Brand:
- Lovato
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.72
(exc. GST)
$50.29
(inc. GST)
Units | Per unit |
1 + | $45.72 |
- RS Stock No.:
- 196-4203
- Mfr. Part No.:
- GAX66N
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
GAX Switch Disconnector Accessories
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Specifications
Attribute | Value |
---|---|
For Use With | GA030A, GA063A, GA160A, GAX6001 |
Handle Colour | Red/Yellow |
Length | 103.6mm |
Series | GAX |
IP Rating | IP65 |