- RS Stock No.:
- 187-8938
- Mfr. Part No.:
- GLX61
- Brand:
- Lovato
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$65.67
(exc. GST)
$72.24
(inc. GST)
Units | Per unit |
1 + | $65.67 |
- RS Stock No.:
- 187-8938
- Mfr. Part No.:
- GLX61
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Fixing handles interaxis: 28x40mm
1to 3 padlocks in the 04...8mm
Tightening torque: 1.5Nm/13.31bin
1to 3 padlocks in the 04...8mm
Tightening torque: 1.5Nm/13.31bin
Specifications
Attribute | Value |
---|---|
For Use With | GL160-315A |
Handle Colour | Red/Yellow |
Length | 125mm |
Series | GL |