Nidec Components Rotary Coded DIP Switch
- RS Stock No.:
- 179-6774
- Mfr. Part No.:
- S-2051
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 unit)*
$8.20
(exc. GST)
$9.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $8.20 |
| 13 - 24 | $7.99 |
| 25 + | $7.86 |
*price indicative
- RS Stock No.:
- 179-6774
- Mfr. Part No.:
- S-2051
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Mounting Type | Through Hole | |
| Terminal Type | Solder | |
| Number of Switch Positions | 4 | |
| Number of Contacts | 1 | |
| Contact Current Rating | 100 mA | |
| Voltage Rating | 5 V dc, 50V dc | |
| Series | S-2050 | |
| Height | 10mm | |
| Width | 10mm | |
| Depth | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Mounting Type Through Hole | ||
Terminal Type Solder | ||
Number of Switch Positions 4 | ||
Number of Contacts 1 | ||
Contact Current Rating 100 mA | ||
Voltage Rating 5 V dc, 50V dc | ||
Series S-2050 | ||
Height 10mm | ||
Width 10mm | ||
Depth 11.5mm | ||
- COO (Country of Origin):
- CN
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Related links
- Nidec Components Rotary Coded DIP Switch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m