Petzl Pulley, 6 mm min rope diameter, 5 kN, 13 mm max rope diameter, 23 kN breaking strength

N

Subtotal (1 unit)*

$114.14

(exc. GST)

$125.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.14

*price indicative

RS Stock No.:
832-503
Mfr. Part No.:
P050BA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Pulley

Minimum Rope Diameter

6mm

Maximum Rope Diameter

13mm

Working Load Limit

5kN

Breaking Strength

23kN

Colour

Black

Material

Aluminium, Steel

Weight

98g

Efficiency

71%

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl pulley is an essential guide for personal protective equipment used in fall protection systems. It outlines safety protocols and operational guidelines to ensure user safety at height.

Conforms to PPE regulatory requirements, ensuring compliance and safety

Offers unlimited lifespan indications, promoting longevity in use

Includes warnings against unauthorized use and material incompatibility

Provides thorough inspection guidelines to maintain equipment integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy