Telemecanique Sensors Rope Pull Switch Cable 5 mm

Subtotal (1 unit)*

$275.64

(exc. GST)

$303.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.64

*price indicative

RS Stock No.:
837-1173
Mfr. Part No.:
XY2CZ9320
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch Cable

Cable Diameter

5mm

COO (Country of Origin):
FR

Telemecanique XY2CZ Rope Pull Accessories


Cables (galvanised with a red sheath)


A range of accessories to support the Preventa XY2C rope pull switches.

3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH

5mm dia. 609-1945 & 609-1951 for use with XY2CE

Tensioner


837-1186 for use with XY2CJ

Turnbuckles


M6 x 60 + locknut, 251-2612 for use with all models

M8 x 70 + locknut, 609-2005 for use with all models

Cable Grips


Single, 305-1297 for use with 3 to 5mm diameter cable

Double, 305-1304 for use with 3 to 5mm diameter cable

Cable Supports


Fixed 251-2606 for use with all models

Pulley support 305-1354 for use with all models

End Spring


609-2011 for use with XY2CJ and XY2CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy