Petzl D021BA00 Fall Arrester Lanyard Holder Aluminium, Nylon, Stainless Steel
- RS Stock No.:
- 832-545
- Mfr. Part No.:
- D021BA00
- Brand:
- Petzl
N
Subtotal (1 unit)*
$404.08
(exc. GST)
$444.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.08 |
*price indicative
- RS Stock No.:
- 832-545
- Mfr. Part No.:
- D021BA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Sub Type | Holder | |
| Product Type | Fall Arrester Lanyard | |
| Rope Diameter | 9.5 → 11.5 mm | |
| Connector Type | Hook Clip | |
| Orientation | Straight | |
| Automatic/Manual | Manual | |
| Weight Capacity | 140kg | |
| Material | Aluminium, Nylon, Stainless Steel | |
| Removable Rope Grab | Yes | |
| Standards/Approvals | CE Marked | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Sub Type Holder | ||
Product Type Fall Arrester Lanyard | ||
Rope Diameter 9.5 → 11.5 mm | ||
Connector Type Hook Clip | ||
Orientation Straight | ||
Automatic/Manual Manual | ||
Weight Capacity 140kg | ||
Material Aluminium, Nylon, Stainless Steel | ||
Removable Rope Grab Yes | ||
Standards/Approvals CE Marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl descender is a self-braking device is designed for controlled descent and progression on ropes, ensuring safe handling in various vertical environments.
Auto-lock system blocks the load automatically for enhanced safety
Constructed from Durable aluminium alloy and stainless steel for longevity
Lightweight design allows for easy handling during descent operations
Compatible with various rope types, ensuring versatility in use
Integrated safety gate prevents accidental disengagement of the rope
