Petzl B071BB00 Fall Arrester Lanyard Holder Aluminium, Nylon, Steel
- RS Stock No.:
- 832-517
- Mfr. Part No.:
- B071BB00
- Brand:
- Petzl
N
Subtotal (1 unit)*
$415.21
(exc. GST)
$456.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.21 |
*price indicative
- RS Stock No.:
- 832-517
- Mfr. Part No.:
- B071BB00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Fall Arrester Lanyard | |
| Sub Type | Holder | |
| Rope Diameter | 10 → 13 mm | |
| Connector Type | Hook Clip | |
| Orientation | Straight | |
| Weight Capacity | 250kg | |
| Automatic/Manual | Manual | |
| Material | Aluminium, Nylon, Steel | |
| Removable Rope Grab | Yes | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Fall Arrester Lanyard | ||
Sub Type Holder | ||
Rope Diameter 10 → 13 mm | ||
Connector Type Hook Clip | ||
Orientation Straight | ||
Weight Capacity 250kg | ||
Automatic/Manual Manual | ||
Material Aluminium, Nylon, Steel | ||
Removable Rope Grab Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl mobile fall arrester with a locking function is designed for securing users while working at height. This device is essential for effective fall protection in various climbing and working scenarios.
Complies with EN 12841 type A and ANSI Z359.15 standards for safety and reliability
Equipped with a locking function to restrict downward movement, minimising fall distance
Durable construction using aluminium alloy, stainless steel, and nylon for lightweight performance
Allows for smooth movement along the rope during ascents and descents without manual intervention
