Petzl G063CA00 Plate Holder Aluminium
- RS Stock No.:
- 832-498
- Mfr. Part No.:
- G063CA00
- Brand:
- Petzl
N
Subtotal (1 unit)*
$149.53
(exc. GST)
$164.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.53 |
*price indicative
- RS Stock No.:
- 832-498
- Mfr. Part No.:
- G063CA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Sub Type | Holder | |
| Product Type | Plate | |
| Rope Diameter | 19 mm | |
| Connector Type | Hook Clip | |
| Automatic/Manual | Manual | |
| Weight Capacity | 50kN | |
| Orientation | Straight | |
| Material | Aluminium | |
| Removable Rope Grab | No | |
| Standards/Approvals | CE Marked | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Sub Type Holder | ||
Product Type Plate | ||
Rope Diameter 19 mm | ||
Connector Type Hook Clip | ||
Automatic/Manual Manual | ||
Weight Capacity 50kN | ||
Orientation Straight | ||
Material Aluminium | ||
Removable Rope Grab No | ||
Standards/Approvals CE Marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Petzl rigging plate offers a robust solution for connecting multiple users in a safety system. Its design ensures reliable attachment points for effective use in fall protection and group management tasks.
Can connect one to three users simultaneously for efficient utilisation
Constructed from aluminium for durability and lightweight performance
Compatible with various connectors, slings, and ropes to enhance versatility
Meets PPE regulatory requirements for comprehensive safety assurance
