Petzl G063BA00 Plate Holder Aluminium
- RS Stock No.:
- 832-496
- Mfr. Part No.:
- G063BA00
- Brand:
- Petzl
N
Subtotal (1 unit)*
$94.96
(exc. GST)
$104.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.96 |
*price indicative
- RS Stock No.:
- 832-496
- Mfr. Part No.:
- G063BA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Plate | |
| Sub Type | Holder | |
| Connector Type | Hook Clip | |
| Rope Diameter | 19 mm | |
| Weight Capacity | 45kN | |
| Orientation | Straight | |
| Automatic/Manual | Manual | |
| Material | Aluminium | |
| Removable Rope Grab | No | |
| Standards/Approvals | CE Marked | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Plate | ||
Sub Type Holder | ||
Connector Type Hook Clip | ||
Rope Diameter 19 mm | ||
Weight Capacity 45kN | ||
Orientation Straight | ||
Automatic/Manual Manual | ||
Material Aluminium | ||
Removable Rope Grab No | ||
Standards/Approvals CE Marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Petzl robust rigging plate is designed for connecting multiple users during height activities, ensuring safety and functionality in various demanding environments.
Constructed from Durable aluminium for longevity
Supports connections for one to three users simultaneously
Compatible with a variety of connectors, slings, and ropes
Meets rigorous PPE regulatory requirements for safety
