Petzl D024AB00 Rope Grab Holder Aluminium, Nylon, Steel
- RS Stock No.:
- 832-493
- Mfr. Part No.:
- D024AB00
- Brand:
- Petzl
N
Subtotal (1 unit)*
$986.03
(exc. GST)
$1,084.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $986.03 |
*price indicative
- RS Stock No.:
- 832-493
- Mfr. Part No.:
- D024AB00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Sub Type | Holder | |
| Product Type | Rope Grab | |
| Connector Type | Hook Clip | |
| Rope Diameter | 11.5 mm | |
| Orientation | Straight | |
| Automatic/Manual | Automatic | |
| Weight Capacity | 250kg | |
| Material | Aluminium, Nylon, Steel | |
| Removable Rope Grab | Yes | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Sub Type Holder | ||
Product Type Rope Grab | ||
Connector Type Hook Clip | ||
Rope Diameter 11.5 mm | ||
Orientation Straight | ||
Automatic/Manual Automatic | ||
Weight Capacity 250kg | ||
Material Aluminium, Nylon, Steel | ||
Removable Rope Grab Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl descender is engineered for controlled descents, providing a reliable mechanism for managing rope travel effectively. It ensures safety during use with an automatic locking feature for enhanced user confidence.
Designed to meet Regulation (EU) 2016/425 standards on personal protective equipment
Features an AUTO-LOCK system that automatically secures the load when not actively in use
Allows for safe descent control, preventing accidental unblocking
