Petzl D021CA00 Rope Grab Holder Aluminium, Stainless Steel

N

Subtotal (1 unit)*

$101.00

(exc. GST)

$111.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.00

*price indicative

RS Stock No.:
832-492
Mfr. Part No.:
D021CA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Sub Type

Holder

Product Type

Rope Grab

Rope Diameter

9.5-11.5mm

Connector Type

Hook Clip

Weight Capacity

140kg

Orientation

Angled

Automatic/Manual

Manual

Material

Aluminium, Stainless Steel

Removable Rope Grab

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Petzl Rig Repairable Repair Kit allows rope-access technicians to replace high-wear internal parts. It extends the operational lifespan of your device during intensive industrial applications.

Kit includes one replacement cam one pin and two screws

High-strength aluminium and stainless steel materials

Light weight of 103 grams

Mitigates premature wear in the rope friction zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy