Renold 28B-1 Roller Chain, 2.5 m, SD, BS
- RS Stock No.:
- 708-254
- Mfr. Part No.:
- SD28B3X2500
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$2,556.51
(exc. GST)
$2,812.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,556.51 |
*price indicative
- RS Stock No.:
- 708-254
- Mfr. Part No.:
- SD28B3X2500
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 28B-1 | |
| Product Type | Roller Chain | |
| Pitch | 44.45mm | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | BS | |
| Length | 2.5m | |
| Roller Diameter | 27.94mm | |
| Width Between Roller Link Plates | 30.99mm | |
| Chain Weight | 19kg | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 28B-1 | ||
Product Type Roller Chain | ||
Pitch 44.45mm | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard BS | ||
Length 2.5m | ||
Roller Diameter 27.94mm | ||
Width Between Roller Link Plates 30.99mm | ||
Chain Weight 19kg | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
- RS Stock No. 0708251
- Mfr. Part No. SD28B2X2500
Each
$1,460.83
- RS Stock No. 0708248
- Mfr. Part No. SD28B1X2500
Each
$729.64











