Renold Roller Roller Chain, 10 ft, 22.2 mm, 35A2, ANSI
- RS Stock No.:
- 708-192
- Mfr. Part No.:
- 35A2X10FT
- Brand:
- Renold
N
Subtotal (1 unit)*
$940.08
(exc. GST)
$1,034.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $940.08 |
*price indicative
- RS Stock No.:
- 708-192
- Mfr. Part No.:
- 35A2X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 0.375in | |
| Material | Steel | |
| Series | 35A2 | |
| Chain Standard | ANSI | |
| Pin Length | 22.2mm | |
| Length | 10ft | |
| Plate Height | 8.6mm | |
| Roller Diameter | 5.08mm | |
| Width Between Roller Link Plates | 4.6mm | |
| Chain Weight | 0.62kg/m | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 0.375in | ||
Material Steel | ||
Series 35A2 | ||
Chain Standard ANSI | ||
Pin Length 22.2mm | ||
Length 10ft | ||
Plate Height 8.6mm | ||
Roller Diameter 5.08mm | ||
Width Between Roller Link Plates 4.6mm | ||
Chain Weight 0.62kg/m | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 2 Roller Chain 101.8 mm ANSI
- Renold Roller 2 Roller Chain SD, ANSI
- Renold Roller 2 Roller Chain 61.9 mm ANSI
- Renold Roller 2 Roller Chain 75.4 mm ANSI
- Renold Roller 2 Roller Chain 30.8 mm ANSI
- Renold Roller 2 Roller Chain 121.6 mm ANSI
- Renold Roller 2 Roller Chain 94.7 mm ANSI
- Renold Roller 2 Roller Chain 150.2 mm BS
