Sedis Roller Roller Chain, 5 m, CA2, ISO 606 (DIN 8187)

This image is representative of the product range

Subtotal (1 unit)*

$2,696.88

(exc. GST)

$2,966.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,696.88

*price indicative

RS Stock No.:
656-933
Mfr. Part No.:
CA2N120000
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain

Chain Type

Roller

Pitch

38.1mm

Material

Carbon Steel

Series

CA2

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Standards/Approvals

ISO 606

Non Compliant

COO (Country of Origin):
IN
The Sedis Roller Chain with duplex configuration engineered for reliable power transmission in industrial applications. It ensure full interchangeability and consistent performance across a wide range of machinery. These chains feature high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. Ideal for Compact systems, they offer a balance of strength and simplicity, making them a dependable choice for general-purpose drives.

Complies with ISO standard for quality assurance

Robust construction ensures longevity and reliability in demanding applications

Efficient in high load environments supporting greater productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy