Sedis Roller Roller Chain, 5 m, 324T, ISO 606 (DIN 8187)

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$22,609.35

(exc. GST)

$24,870.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$22,609.35$4,521.87

*price indicative

RS Stock No.:
656-713
Mfr. Part No.:
324T7000
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Chain Type

Roller

Product Type

Roller Chain

Pitch

76.2mm

Material

Carbon Steel

Series

324T

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Standards/Approvals

ISO 606

Non Compliant

COO (Country of Origin):
FR
The Sedis Roller Chain is engineered for high-performance power transmission, offering consistent quality. Manufactured to ISO standard, these chains ensure full interchangeability with other compliant systems. It features precision-machined components, high tensile strength, and optimized surface finish for reduced wear and extended service life.

Crafted to ensure high performance and longevity

Offers precise dimensions contributing to optimal fit and functionality

Lightweight design facilitates ease of installation and operation in various settings

Related links