IWIS 06B-1 Roller Chain, 5 m, ECOPLUS, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-989
- Mfr. Part No.:
- 81013063
- Brand:
- IWIS
Subtotal (1 unit)*
$47.81
(exc. GST)
$52.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.81 |
*price indicative
- RS Stock No.:
- 295-989
- Mfr. Part No.:
- 81013063
- Brand:
- IWIS
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
| Brand | IWIS | |
| Chain Type | 06B-1 | |
| Product Type | Roller Chain | |
| Pitch | 9.52mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Plate Height | 6.35mm | |
| Roller Diameter | 6.35mm | |
| Chain Weight | 0.41kg/m | |
| Width Between Roller Link Plates | 13.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 06B-1 | ||
Product Type Roller Chain | ||
Pitch 9.52mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Plate Height 6.35mm | ||
Roller Diameter 6.35mm | ||
Chain Weight 0.41kg/m | ||
Width Between Roller Link Plates 13.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh Roller Chain is designed for light-duty applications with low performance requirements. It is intended for universal use and is lubricated with a light corrosion protection oil. All Ecoplus chains are pre-stretched with a breaking force greater than 30% following assembly. Ecoplus standard chains possess especially high breaking strength, thanks to the use of special Ecoplus pins with high core hardness.
Case hardened bushes and rollers
Links plates are heat-treated and black oxidised
Initial lubrication is an anti corrosion mineral oil based lubricant