Renold Roller Roller Chain Link

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 5 units)*

$146.01

(exc. GST)

$160.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 5$146.01$29.202
6 +$143.39$28.678

*price indicative

RS Stock No.:
720-4274
Mfr. Part No.:
12B2S30
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain Link

Pin Type

Riveted

Standards/Approvals

ISO 606, ANSI Standard, European (BS) Standard

RoHS Status: Exempt

Duplex Crank Link Connector


Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

Related links