Renold Renold SD (Red Box) 12B-2 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 175-3121
- Mfr. Part No.:
- SD12B2S12I
- Brand:
- Renold
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$65.80
(exc. GST)
$72.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $65.80 | $13.16 | - |
| 5 - 9 | $63.19 | $12.638 | 3% |
| 10 - 24 | $61.85 | $12.37 | 6% |
| 25 + | $60.51 | $12.102 | 8% |
*price indicative
- RS Stock No.:
- 175-3121
- Mfr. Part No.:
- SD12B2S12I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Series | Renold SD (Red Box) | |
| Standards/Approvals | European (BS), ISO606, ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 12B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Series Renold SD (Red Box) | ||
Standards/Approvals European (BS), ISO606, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Renold SD Duplex Single Cranked Cottered Chain
The Renold SD duplex single cranked cottered chain is a steel type connecting link. This chain link is designed for heavy-duty construction machinery. It has two connecting pins riveted onto an outer plate. The clearance fit connecting plate is secured by a spring clip that snaps into the grooves of the protruding pins. This product has fail-safe to ensure optimum efficiency and the safety of the machinerys operators. The chain has better wear resistance due to its large bearing area.
Features and Benefits
• Great range of sizes
• High-quality
• Abrasion resistant
• Corrosion resistant
• Simple numbering system due to compliance with European standards
• Its chain's pitch size varies between 4mm to 114.3mm and the chain links have a large-pin diameter
• Easy numbering where first two digits are the pitch sizes and the suffix indicates the number of strands in a chain
• The ISO standard has a simple numbering system
Applications
• Heavy load construction machinery
• Dump trucks
• Excavators
• Loaders
• Fork lifts
Certifications
• DIN8187
• ISO606
Renold SD Duplex Single cranked Cottered link (No. 12)
Renold SD Duplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.
Features and Benefits
Great range of sizes;Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.;Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold Renold SD (Red Box) 12B-2 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 12B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 10B-2 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 20B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 24B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 06B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 10B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD 08B-2 Connecting Link Steel Roller Chain Link
