Sedis DELTA 10B-2 Spring Clip Steel Roller Chain Link
- RS Stock No.:
- 161-7359
- Mfr. Part No.:
- 211ND7P05206
- Brand:
- Sedis
Get a bulk buy discount
Add 5 more to save $6.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$48.26
(exc. GST)
$53.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $48.26 | $9.652 | - |
| 5 - 9 | $46.94 | $9.388 | $6.60 |
| 10 - 24 | $45.69 | $9.138 | $25.70 |
| 25 + | $44.74 | $8.948 | $88.00 |
*price indicative
- RS Stock No.:
- 161-7359
- Mfr. Part No.:
- 211ND7P05206
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-2 | |
| Mechanical Link Type | Spring Clip | |
| Material | Steel | |
| Pitch | 15.88mm | |
| Series | DELTA | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 10B-2 | ||
Mechanical Link Type Spring Clip | ||
Material Steel | ||
Pitch 15.88mm | ||
Series DELTA | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Spring Clip | ||
Standards/Approvals DIN 8187, BS 228 | ||
Roller Diameter 10.16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
- RS Stock No. 1617358
- Mfr. Part No. 211NIN9P05206
1 Bag of 5
$96.91
- RS Stock No. 1617366
- Mfr. Part No. 215TD7P01206
Each
$25.84
- RS Stock No. 1617361
- Mfr. Part No. 13ND7P05206
1 Bag of 5
$30.12
- RS Stock No. 1617365
- Mfr. Part No. 15TD7P05206
1 Bag of 5
$79.43
Related links
- Sedis DELTA 10B-1 Spring Clip Steel Roller Chain Link
- Sedis Alpha Premium 10B-2 Spring Clip Stainless Steel Roller Chain Link
- Sedis DELTA 12B-2 Spring Clip Steel Roller Chain Link
- Sedis DELTA 08B-2 Spring Clip Steel Roller Chain Link
- Sedis DELTA 06B-2 Spring Clip Steel Roller Chain Link
- Sedis DELTA 16B-2 Spring Clip Steel Roller Chain Link
- Sedis DELTA 12B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 16B-1 Spring Clip Steel Roller Chain Link












