Sedis 08B-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 161-7315
- Mfr. Part No.:
- 7ND7P05221
- Brand:
- Sedis
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$54.02
(exc. GST)
$59.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $54.02 | $10.804 |
| 5 - 9 | $52.49 | $10.498 |
| 10 - 24 | $51.09 | $10.218 |
| 25 + | $49.99 | $9.998 |
*price indicative
- RS Stock No.:
- 161-7315
- Mfr. Part No.:
- 7ND7P05221
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 08B-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Standards/Approvals | DIN8187, ISO 606, ISO 1275, BS 228, DIN8181 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 08B-1 | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Standards/Approvals DIN8187, ISO 606, ISO 1275, BS 228, DIN8181 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis Alpha Premium 08B-1 Offset Link Steel Roller Chain Link
- Sedis 08B-1 Offset Link Stainless Steel Roller Chain Link
- Witra 08B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 08B-1 Offset Link Stainless Steel Roller Chain Link
- Sedis DELTA 16B-1 Offset Link Steel Roller Chain Link
- Sedis 06B-1 Offset Link Steel Roller Chain Link
- Sedis 20B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 12B-1 Offset Link Steel Roller Chain Link
