Renold GY06B1 06B-1 Simplex Carbon Steel Roller Chain Link
- RS Stock No.:
- 805-093
- Mfr. Part No.:
- GY06B1S30I
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$31.82
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.82 |
*price indicative
- RS Stock No.:
- 805-093
- Mfr. Part No.:
- GY06B1S30I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 06B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 9.525mm | |
| Series | GY06B1 | |
| Pin Length | 12.5mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 06B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 9.525mm | ||
Series GY06B1 | ||
Pin Length 12.5mm | ||
Width Between Roller Link Plates 5.72mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers superior strength and durability for various industrial applications, designed specifically to enhance performance through improved fatigue resistance and wear life.
Wide waist plate shape optimises stress distribution for enhanced performance
Solid extruded bushes provide improved strength and roundness compared to traditional curled bushes
Triple Punch holing guarantees even wear through controlled pin and bushing placement
Unique end-softened pins allow for quick and clean assembly using a single tool
Related links
- Renold SD 32B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
